- RS-artikelnummer:
- 869-3271
- Tillv. art.nr:
- 5003.0311.1
- Tillverkare / varumärke:
- Schurter
Denna produkt har utgått
- RS-artikelnummer:
- 869-3271
- Tillv. art.nr:
- 5003.0311.1
- Tillverkare / varumärke:
- Schurter
Lagstiftning och ursprungsland
- COO (Country of Origin):
- SK
Produktdetaljer
5003 Series DC Filter Inlets
Schurter 5003 series DC appliance inlets with line filter. The 5003 series is a compact high-performance DC filter with optimal shielding due to completely closed filter case. The 5003 series is suitable to match a wide range of connectors including AMP universal MATE-N-LOK or Molex MLX connectors.
Screw mount, Snap-in or PCB mount versions available
Solder, quick connect or wire terminals
Solder, quick connect or wire terminals
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
Specifikationer
Attribute | Value |
---|---|
Gender | Male |
Number of Fuses | None |
Switch Type | None |
Termination Method | Quick Connect |
Current Rating | 10A |
Voltage Rating | 125 V dc |
Mounting Type | Screw |
Width | 48.6mm |
Depth | 61mm |
Height | 24.6mm |
- RS-artikelnummer:
- 869-3271
- Tillv. art.nr:
- 5003.0311.1
- Tillverkare / varumärke:
- Schurter