Male IEC Filter Screw,PCB Pin,Rated At 3A,125 V dc

  • RS-artikelnummer 869-3247
  • Tillv. art.nr 5003.015B.1
  • Tillverkare / varumärke Schurter
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CH
Produktdetaljer

5003 Series DC Filter Inlets

Schurter 5003 series DC appliance inlets with line filter. The 5003 series is a compact high-performance DC filter with optimal shielding due to completely closed filter case. The 5003 series is suitable to match a wide range of connectors including AMP universal MATE-N-LOK or Molex MLX connectors.

Screw mount, Snap-in or PCB mount versions available
Solder, quick connect or wire terminals

Schurter Range

Panel mount, IEC inlet plugs with integral mains filter, ultra compact design. Fuse holders accept Ø5x20mm fuses.

Specifikationer
Attribute Value
Gender Male
Number of Fuses None
Switch Type None
Termination Method PCB Pin
Current Rating 3A
Voltage Rating 125 V dc
Mounting Type Screw
Width 48.6mm
Depth 61mm
Height 24.6mm
Tillfälligt slut i lager – restorder för leverans 2020-03-24
Pris (ex. moms) Each (In a Pack of 10)
115,312 kr
(exkl. moms)
144,14 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
10 +
115,312 kr
1 153,12 kr
Related Products
Roxburgh RIX series are general purpose PCB mounted ...
Description:
Roxburgh RIX series are general purpose PCB mounted inlet filters, featuring fast-on tags for termination and giving good performance for both common mode and differential mode interference. Applications include personal computers, peripherals, digital equipment, measuring instruments, monitors, display units, ...
Schurter 5110 series panel mount C8 IEC appliance ...
Description:
Schurter 5110 series panel mount C8 IEC appliance inlets with line filter. The 5110 series has a completely closed filter case that offers high performance filtering. The 5110 series is screw-on or snap-in panel mount, with 6.3 x 0.8 mm ...
Schurter 5120 series panel mount C14 IEC appliance ...
Description:
Schurter 5120 series panel mount C14 IEC appliance inlets with line filter. The 5120 series has a completely closed filter case that offers high performance filtering. Quick connect terminals: 6.3 x 0.8 mmPanel mountStandard or medical versions available.
The Schurter FPP series of single phase line ...
Description:
The Schurter FPP series of single phase line filters are designed for use on standard applications and offer protection against interference voltage from the mains. Features:Cost Saving Plastic HousingPCB Mounting or Quick Connect TerminalsFlat Housing or Standard Housing Versions Available. ...