- RS-artikelnummer:
- 870-3561
- Tillv. art.nr:
- GSP1.8201.121
- Tillverkare / varumärke:
- Schurter
Denna produkt har utgått
- RS-artikelnummer:
- 870-3561
- Tillv. art.nr:
- GSP1.8201.121
- Tillverkare / varumärke:
- Schurter
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CZ
Produktdetaljer
GSP1 Series
The GSP1 Series of Schurter IEC appliance inlets are available in C14 and C18. These connectors are equipped with a 'V-Lock' notch intended for use with a latching cordset. All models in the GSP1 series are highly reliable and extremely good quality.
Panel Mount
Screw-on mounting from rear-side
Screw-on mounting from rear-side
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
Specifikationer
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Panel Mount |
Gender | Male |
Current Rating | 10 A, 15A |
Body Orientation | Straight |
Termination Method | PCB |
Switch Type | None |
Number of Fuses | None |
Voltage Rating | 250 V |