Schurter C14 Snap-In IEC Connector Male, 10.0A, 125.0 V, 250.0 V
Denna produkt har utgått
- RS-artikelnummer:
- 870-3192
- Tillv. art.nr:
- DC12.5102.103
- Tillverkare / varumärke:
- Schurter
- COO (Country of Origin):
- SK
DC12 Series
Features and Benefits:
Product Applications:
Standards
Attribute | Value |
IEC Connector Type | C14 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 10.0A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Switch Type | 1 Pole |
Number of Fuses | None |
Voltage Rating | 125.0 V, 250.0 V |