- RS-artikelnummer:
- 870-3142
- Tillv. art.nr:
- DC11.0031.201
- Tillverkare / varumärke:
- Schurter
Denna produkt har utgått
- RS-artikelnummer:
- 870-3142
- Tillv. art.nr:
- DC11.0031.201
- Tillverkare / varumärke:
- Schurter
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CZ
Produktdetaljer
DC11 Series Power Entry Modules (without filter)
The Schurter DC11 series power entry modules come in two versions. They are both panel mount but the user has a choice of either screw-on or snap-in versions. The screw-on can be mounted and secured from the front and rear side whilst the snap-in is mounted from the front side only.
They offer two functions. The first been appliance inlet protection class I and II. The second being a line switch for either 1 or 2 poles.
Both options come equipped with 4.8 x 0.8mm quick connect terminals.
These units are non-filtered.
They offer two functions. The first been appliance inlet protection class I and II. The second being a line switch for either 1 or 2 poles.
Both options come equipped with 4.8 x 0.8mm quick connect terminals.
These units are non-filtered.
Features:
Ultra-compact design
All single elements are already wired
Line switch non-illuminated or illuminated
Ideal for application with high transient loads
Suitable for use in equipment according to IEC/UL 60950
Ultra-compact design
All single elements are already wired
Line switch non-illuminated or illuminated
Ideal for application with high transient loads
Suitable for use in equipment according to IEC/UL 60950
Note
Fuse Holders must be ordered separately.
Standards
VDE Certificate Number: 40007009
UL File Number: E96454
UL File Number: E96454
Specifikationer
Attribute | Value |
---|---|
IEC Connector Type | C14, C18 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 12A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Switch Type | 2 Pole |
Number of Fuses | None |
Voltage Rating | 250 V |