Schurter C16 Snap-In IEC Connector Male, 10A, 250 V
Denna produkt har utgått
- RS-artikelnummer:
- 870-2580
- Tillv. art.nr:
- 6110.4330
- Tillverkare / varumärke:
- Schurter
6110 Series Power Entry Modules
Standards
Attribute | Value |
IEC Connector Type | C16 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 10 A, 15A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Switch Type | None |
Number of Fuses | None |
Voltage Rating | 250 V |