- RS-artikelnummer:
- 870-2451
- Tillv. art.nr:
- 6102.3300
- Tillverkare / varumärke:
- Schurter
Denna produkt har utgått
- RS-artikelnummer:
- 870-2451
- Tillv. art.nr:
- 6102.3300
- Tillverkare / varumärke:
- Schurter
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
6102 Series Power Entry Modules
The 6102 series appliance inlets have been designed to offer class II protection and a pin temperature rating of +70 °C. They are panel mount with a choice of either snap-in or screw-on versions. They also feature solder or quick connect terminals.
Features:
Ratings IEC: 10 A at 250 V AC 50 Hz
Ratings UL/CSA: 15 A at 250 V AC 60 Hz
Dielectric Strength: > 2 kV AC between L-N (1 min/50 Hz)
Allowable Operation Temp: -25 to +70 °C
Degree of Protection: IP 40 acc. to IEC 60529 (from front side)
Protection Class: Suitable for appliances with protection class II acc. to IEC 61140
Terminals: Solder terminals or quick connect terminals
Panel Thickness for Screw: max 8 mm
Panel thickness for Snap-in: 1/1.2/1.5/2/2.5/3 mm
Material: Thermoplastic, black, UL 94V-0 (housing)
IEC connector type: C18 acc. to IEC 60320,
Ratings IEC: 10 A at 250 V AC 50 Hz
Ratings UL/CSA: 15 A at 250 V AC 60 Hz
Dielectric Strength: > 2 kV AC between L-N (1 min/50 Hz)
Allowable Operation Temp: -25 to +70 °C
Degree of Protection: IP 40 acc. to IEC 60529 (from front side)
Protection Class: Suitable for appliances with protection class II acc. to IEC 61140
Terminals: Solder terminals or quick connect terminals
Panel Thickness for Screw: max 8 mm
Panel thickness for Snap-in: 1/1.2/1.5/2/2.5/3 mm
Material: Thermoplastic, black, UL 94V-0 (housing)
IEC connector type: C18 acc. to IEC 60320,
Standards
UL 498, CSA C22.2 no. 42 (for cold conditions) pin-temperature +70 °C, 10 A, Protection Class II
The Schurter IEC connector is a IEC C18 connector. This IEC connectors housing are made from black thermoplastic material acc. to UL 94V 0. This IEC connectors are suitable for appliances with protection class II acc. to IEC 61140. This C14 IEC connector supports quick connect terminals 6.3 x 0.8 mm.
IP40 protection
VDE UL and CCC Approvals
REACH RoHS CE and UKCA compliant
Mounting screw torque is maximum 0.5 Nm
VDE UL and CCC Approvals
REACH RoHS CE and UKCA compliant
Mounting screw torque is maximum 0.5 Nm
Specifikationer
Attribute | Value |
---|---|
IEC Connector Type | C18 |
Mounting Type | Panel Mount |
Gender | Male |
Current Rating | 10 A, 15A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Switch Type | None |
Number of Fuses | None |
Voltage Rating | 250 V |