- RS-artikelnummer:
- 870-1830
- Tillv. art.nr:
- C22F.0007
- Tillverkare / varumärke:
- Schurter
Denna produkt har utgått
- RS-artikelnummer:
- 870-1830
- Tillv. art.nr:
- C22F.0007
- Tillverkare / varumärke:
- Schurter
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- RO
Produktdetaljer
C22F EMV Power Entry Modules
Professional range of Schurter power entry modules from the C22F series idea for use in rough environments. The modules are designed to be used on a wide range of applications and is fitted with a universal line filter.
Features:
Solder Terminals or Quick Connect Terminals
Screw-on Version from Front Side
Compact Design with Optimal Shielding
Suitable for high ambient temperatures up to 75°C
Solder Terminals or Quick Connect Terminals
Screw-on Version from Front Side
Compact Design with Optimal Shielding
Suitable for high ambient temperatures up to 75°C
Specifikationer
Attribute | Value |
---|---|
IEC Connector Type | C22 |
Mounting Type | Panel Mount |
Gender | Male |
Current Rating | 16 A, 20A |
Body Orientation | Straight |
Termination Method | Solder |
Switch Type | None |
Number of Fuses | None |
Voltage Rating | 250 V |