- RS-artikelnummer:
- 870-1329
- Tillv. art.nr:
- 6160.0021
- Tillverkare / varumärke:
- Schurter
Denna produkt har utgått
- RS-artikelnummer:
- 870-1329
- Tillv. art.nr:
- 6160.0021
- Tillverkare / varumärke:
- Schurter
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CZ
Produktdetaljer
2576 Series Power Entry Modules
Professional range of Schurter power entry modules from the 2576 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140
Panel Mount
Body Orientation - Straight
IEC Connector Type - C8
Termination Method - Quick Connect, Solder
Body Orientation - Straight
IEC Connector Type - C8
Termination Method - Quick Connect, Solder
The Schurter IEC connector is a IEC C18 connector. This IEC connectors housing are made from PA6 material acc. to UL 94V 0. This IEC connectors are suitable for appliances with protection class II acc. to IEC 61140. This C14 IEC connector supports quick connect terminals.
IP20 protection
VDE UL and CCC Approvals
REACH RoHS CE and UKCA compliant
Contact pins are turned from solid material
Mounting screw torque is maximum 0.5 Nm
VDE UL and CCC Approvals
REACH RoHS CE and UKCA compliant
Contact pins are turned from solid material
Mounting screw torque is maximum 0.5 Nm
Specifikationer
Attribute | Value |
---|---|
IEC Connector Type | C8 |
Mounting Type | Panel Mount |
Gender | Male |
Current Rating | 2.5A |
Body Orientation | Straight |
Termination Method | Solder |
Switch Type | None |
Number of Fuses | None |
Voltage Rating | 250 V |