- RS-artikelnummer:
- 867-2243
- Tillv. art.nr:
- 4303.0061
- Tillverkare / varumärke:
- Schurter
Denna produkt har utgått
- RS-artikelnummer:
- 867-2243
- Tillv. art.nr:
- 4303.0061
- Tillverkare / varumärke:
- Schurter
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CZ
Produktdetaljer
Schurter KEC Series Fused Voltage Selectable Inlet (C14)
Schurter KEC series C14 IEC appliance inlets with fuse holder and voltage selector. The KEC series is available as screw-on or snap-in panel mount, with 4.8 x 0.8 mm quick connect terminals. The KEC series features a V-Lock fuse holder that ensures the plug is removed before fuse replacement.
1 or 2 Pole options available
Panel mount
4.8 x 0.8 mm quick connect terminals
Panel mount
4.8 x 0.8 mm quick connect terminals
Note
Fuse drawer must be ordered separately
Chassis/PCB Plugs - Fused
Note
These fused plugs accept 5 x 20mm fuses
Specifikationer
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Panel Mount |
Gender | Male |
Current Rating | 10 A, 13A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Switch Type | 2 Pole |
Number of Fuses | 2 |
Voltage Rating | 125 V, 250 V |
Fuse Size | 6.3 x 32mm |