Sök efter P/N

Schurter C14 Snap-In IEC Connector Male, 10A, 125 V, 250 V, Fuse Size 5 x 20mm


Denna produkt har utgått
RS-artikelnummer:
867-2230
Tillv. art.nr:
4303.0033
Tillverkare / varumärke:
Schurter
COO (Country of Origin):
CZ

Schurter KEC Series Fused Voltage Selectable Inlet (C14)




Note

Note

AttributeValue
IEC Connector TypeC14
Mounting TypeSnap-In
GenderMale
Current Rating10 A, 13A
Body OrientationStraight
Termination MethodQuick Connect
Switch Type1 Pole
Number of Fuses1
Voltage Rating125 V, 250 V
Fuse Size5 x 20mm