- RS-artikelnummer:
- 922-9916
- Tillv. art.nr:
- 09185166803
- Tillverkare / varumärke:
- HARTING
100 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en låda med 100)
17,322 kr
(exkl. moms)
21,652 kr
(inkl. moms)
Enheter | Per unit | Per Box* |
100 - 400 | 17,322 kr | 1 732,20 kr |
500 - 900 | 15,676 kr | 1 567,60 kr |
1000 - 2400 | 14,742 kr | 1 474,20 kr |
2500 - 4900 | 13,113 kr | 1 311,30 kr |
5000 + | 12,785 kr | 1 278,50 kr |
- RS-artikelnummer:
- 922-9916
- Tillv. art.nr:
- 09185166803
- Tillverkare / varumärke:
- HARTING
Lagstiftning och ursprungsland
- COO (Country of Origin):
- RO
Produktdetaljer
Bump Polarised Socket
A range of Bump Polarized Sockets having Open End Covers with or without Strain Relief:
Harting part numbers ending in xxxxxxxx803 have no Strain Relief Clamp
Harting part numbers ending in xxxxxxxx813 have Strain Relief Clamp
Harting part numbers ending in xxxxxxxx803 have no Strain Relief Clamp
Harting part numbers ending in xxxxxxxx813 have Strain Relief Clamp
Approvals
UL: E102079; CSA: 98267; IEC 603-13; DIN EN 60603-13; MIL-C 83503; D 2632; BT 224; NFC 93-428 (HE 10)
Standards
IDC; BT224; DIN41651; DIN EN 60603-13
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 16 |
Number of Rows | 2 |
Gender | Female |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Termination Method | IDC |
Current Rating | 2.5A |
Contact Plating | Gold |
Series | SEK-18 |
Voltage Rating | 320.0 V ac |