Molex 16-Way IDC Connector Plug for Surface Mount, 1-Row

  • RS-artikelnummer 670-2367
  • Tillv. art.nr 90814-0916
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): IE
Produktdetaljer

1.27 mm Pitch Picoflex Headers

A range of low profile 1.27 mm Pitch Picoflex Headers for use with 90327 Series housings, see stock number 324-8047 typical.

Fitted with friction lock, polarisation and stamped contacts with in-line flat tabs
Rigid solder tails require 0.8mm hole

Manufacturer Part Number Key:

90814-00xx: SMT, Tin, with PCB pegs
90814-06xx: SMT, Tin, no PCB pegs
90814-07xx: SMT, Tin, no PCB pegs
90814-08xx: SMT, Tin, with PCB pegs
90814-09xx: SMT, Tin, with PCB pegs
90814-38xx: SMT, Gold flash, with PCB pegs
90814-39xx: SMT, Gold flash, with PCB pegs
90325-00xx: Through hole, Tin, with PCB pegs
90325-30xx Through hole, Gold flash, with PCB pegs
90325-90xx: Through hole, Tin, with PCB pegs
93405-05xx: Reverse footprint, SMT, Tin, no PCB pegs

Approvals

UL (E29179); CSA (LR19980-181)

1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series

The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.

50% space saving compared with traditional pitch
Pre-terminated cable assemblies available
Lower profile (mated height only 6.4mm)
Excellent polarisation features and integral strain relief
High resistance to vibration/shock

Specifikationer
Attribute Value
Number of Contacts 16
Number of Rows 1
Gender Male
Pitch 1.27mm
Mounting Type Surface Mount
Body Orientation Straight
Termination Method IDC
Current Rating 1.2A
Contact Plating Tin over Nickel
Series Picoflex
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Voltage Rating 250 V ac, 250 V dc
Contact Material Brass
Housing Material Nylon
Denna produkt har utgått
Related Products
Picoflex PF-50 Header with PCB Pegs, Vertical, Standard ...
Description:
Picoflex PF-50 Header with PCB Pegs, Vertical, Standard Profile, Surface Mount, Tin (Sn) Plated, 10 Circuits, Tape and Reel, NaturaL.
A range of Micro-MaTch IDC Male-On-Wire ribbon cable ...
Description:
A range of Micro-MaTch IDC Male-On-Wire ribbon cable connectors for use in wire to board interconnections. These Micro-MaTch ribbon cable connectors have a compact, space saving design with a 1.27mm pitch. The IDC contacts have a contact spring system that ...
This RS Pro low profile DIL plugs quickly ...
Description:
This RS Pro low profile DIL plugs quickly and easily terminates flat cables then mounts directly to the PCB. These connectors are ideal for interconnecting PCBs in a permanent flat cable. The low profile design allows more boards being stacked. ...
These Amphenol IDC TMM MicroMatch 1.27 mm pitch ...
Description:
These Amphenol IDC TMM MicroMatch 1.27 mm pitch range of male Paddle Board Connectors are for Wire to Board connections. The ribbon wire size for these TMM MicroMatch Connectors is 1.27 mm pitch 28AWG.