Amphenol 24-Way IDC Connector Plug for Cable Mount, 2-Row

  • RS-artikelnummer 162-0517
  • Tillv. art.nr TMM-2-0-24-1
  • Tillverkare / varumärke Amphenol
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

IDC Paddle Board Connectors

These Amphenol IDC TMM MicroMatch 1.27 mm pitch range of male Paddle Board Connectors are for Wire to Board connections. The ribbon wire size for these TMM MicroMatch Connectors is 1.27 mm pitch 28AWG

Note

For 1.27 mm pitch 28 AWG Ribbon cable see stock numbers 289-9925 or 105-5051 (26 way) typical.

1.27mm IDC - Amphenol TMM Range

A range of Amphenol TMM MicroMatch 1.27 mm pitch (staggered contact spacing) Board to Board or Wire to Board connectors rated at 1.5 A, 230 Vac RMS 60 Hz, DC. These TMM MicroMatch connectors are available in even number of positions from 4 to 26. All the TMM MicroMatch contacts are fully tinned with the PCB tails also being kinked to improve header retention during soldering operations. Locking latches are available on the female TMM MicroMatch connectors and the male connectors have a polarization guide to ensure correct orientation.

Specifikationer
Attribute Value
Number of Contacts 24
Number of Rows 2
Gender Male
Pitch 1.27 mm, 2.54 mm
Mounting Type Cable Mount
Body Orientation Right Angle
Termination Method Solder
Current Rating 1A
Contact Plating Tin
Series TMM
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Housing Material Thermoplastic
Contact Material Beryllium Copper
Denna produkt har utgått
Related Products
A range of low profile 1.27 mm Pitch ...
Description:
A range of low profile 1.27 mm Pitch Picoflex Headers for use with 90327 Series housings, see stock number 324-8047 typical. Fitted with friction lock, polarisation and stamped contacts with in-line flat tabsRigid solder tails require 0.8mm hole.
A range of Micro-MaTch IDC Male-On-Wire ribbon cable ...
Description:
A range of Micro-MaTch IDC Male-On-Wire ribbon cable connectors for use in wire to board interconnections. These Micro-MaTch ribbon cable connectors have a compact, space saving design with a 1.27mm pitch. The IDC contacts have a contact spring system that ...
Micro-MaTch Paddle Board or IDC transition connectors for ...
Description:
Micro-MaTch Paddle Board or IDC transition connectors for use in wire to board interconnections. These Micro-MaTch paddle board connectors enable ribbon cable to be connected directly to the PCB without the need for a mating connector. The PCB paddle board ...
A range of AMP-LATCH IDC ribbon cable wire-to-board ...
Description:
A range of AMP-LATCH IDC ribbon cable wire-to-board DIP plug connector assemblies complete with cover. These AMP-LATCH IDC ribbon cable DIP plug connectors are PCB vertical mounting and are available in the following options:Part numbers x-746611-x have black housings with ...