- RS-artikelnummer:
- 162-0513
- Tillv. art.nr:
- TMM-2-0-06-1
- Tillverkare / varumärke:
- Amphenol ICC
Tillfälligt slut i lager – restorder för leverans 2024-07-08
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 700)
4,826 kr
(exkl. moms)
6,032 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
700 - 700 | 4,826 kr | 3 378,20 kr |
1400 - 2800 | 4,692 kr | 3 284,40 kr |
3500 - 4900 | 4,565 kr | 3 195,50 kr |
5600 - 9800 | 4,445 kr | 3 111,50 kr |
10500 + | 4,331 kr | 3 031,70 kr |
- RS-artikelnummer:
- 162-0513
- Tillv. art.nr:
- TMM-2-0-06-1
- Tillverkare / varumärke:
- Amphenol ICC
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
IDC Paddle Board Connectors
These Amphenol IDC TMM MicroMatch 1.27 mm pitch range of male Paddle Board Connectors are for Wire to Board connections. The ribbon wire size for these TMM MicroMatch Connectors is 1.27 mm pitch 28AWG
Note
1.27mm IDC - Amphenol TMM Range
A range of Amphenol TMM MicroMatch 1.27 mm pitch (staggered contact spacing) Board to Board or Wire to Board connectors rated at 1.5 A, 230 Vac RMS 60 Hz, DC. These TMM MicroMatch connectors are available in even number of positions from 4 to 26. All the TMM MicroMatch contacts are fully tinned with the PCB tails also being kinked to improve header retention during soldering operations. Locking latches are available on the female TMM MicroMatch connectors and the male connectors have a polarization guide to ensure correct orientation.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 2 |
Gender | Male |
Pitch | 1.27 mm, 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 1A |
Contact Plating | Tin |
Series | TMM |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | 105.0°C |
Housing Material | Thermoplastic |
Contact Material | Phosphor Bronze |
- RS-artikelnummer:
- 162-0513
- Tillv. art.nr:
- TMM-2-0-06-1
- Tillverkare / varumärke:
- Amphenol ICC