- RS-artikelnummer:
- 121-6788
- Tillv. art.nr:
- 61202623021
- Tillverkare / varumärke:
- Wurth Elektronik
Tillfälligt slut i lager – restorder för leverans 2024-04-29
Lagt till varukorgen
Pris (ex. moms) Var (i en bricka med 42)
16,389 kr
(exkl. moms)
20,486 kr
(inkl. moms)
Enheter | Per unit | Per Tray* |
42 - 84 | 16,389 kr | 688,338 kr |
126 - 168 | 15,095 kr | 633,99 kr |
210 - 378 | 14,345 kr | 602,49 kr |
420 - 1008 | 13,521 kr | 567,882 kr |
1050 + | 11,932 kr | 501,144 kr |
- RS-artikelnummer:
- 121-6788
- Tillv. art.nr:
- 61202623021
- Tillverkare / varumärke:
- Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
WR-BHD 2.54mm IDC Ribbon Cable Socket Connectors with Strain Relief
WR-BHD cable mount IDC ribbon cable receptacle connectors with a 2.54mm pitch. These wire to board IDC 2.54mm ribbon cable receptacle connectors have a black UL04-V0 PBT insulator, gold plated copper alloy female socket contacts, a polarizing key and are supplied with additional strain reliefs.
2.54mm Wurth WR-BHD Range
A range of Wurth WR-BHD Box Headers and IDC Sockets.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 26 |
Number of Rows | 2 |
Gender | Female |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Termination Method | IDC |
Current Rating | 1A |
Contact Plating | Gold |
Series | WR-BHD |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | 125.0°C |
Voltage Rating | 250.0 V ac |
Contact Material | Copper |
Housing Material | PBT |