Wurth Elektronik 10-Way IDC Connector Socket for Cable Mount, 2-Row

  • RS-artikelnummer 121-6785
  • Tillv. art.nr 61201023021
  • Tillverkare / varumärke Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

WR-BHD 2.54mm IDC Ribbon Cable Socket Connectors with Strain Relief

WR-BHD cable mount IDC ribbon cable receptacle connectors with a 2.54mm pitch. These wire to board IDC 2.54mm ribbon cable receptacle connectors have a black UL04-V0 PBT insulator, gold plated copper alloy female socket contacts, a polarizing key and are supplied with additional strain reliefs.

2.54mm Wurth WR-BHD Range

A range of Wurth WR-BHD Box Headers and IDC Sockets.

Specifikationer
Attribute Value
Number of Contacts 10
Number of Rows 2
Gender Female
Pitch 2.54mm
Mounting Type Cable Mount
Body Orientation Straight
Termination Method IDC
Current Rating 1A
Contact Plating Gold
Series WR-BHD
Minimum Operating Temperature -40°C
Maximum Operating Temperature +125°C
Voltage Rating 250 V ac
Housing Material PBT
Contact Material Copper
1824 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tray of 96)
3,496 kr
(exkl. moms)
4,37 kr
(inkl. moms)
Enheter
Per unit
Per Tray*
96 - 192
3,496 kr
335,616 kr
288 - 384
3,019 kr
289,824 kr
480 - 864
2,815 kr
270,24 kr
960 - 2304
2,771 kr
266,016 kr
2400 +
2,725 kr
261,60 kr
Related Products
A range of 2.54mm pitch PCB mount box ...
Description:
A range of 2.54mm pitch PCB mount box headers and IDC ribbon cable sockets that are compatible with connectors conforming to BS9525-F0023. These 2.54mm Universal PCB headers and IDC sockets have grey UL94V rated glass filled polyester housings and gold ...
Quickie series 2.54 mm IDC receptacle connectors for ...
Description:
Quickie series 2.54 mm IDC receptacle connectors for use with flat flexible cable with a wire size range of 30 AWG to 26 AWG. These IDC receptacle connectors consist of a pre-loaded adjustable bridge type cover. This cover protects the ...
MTA-100 IDC Closed End Connectors with a 2.54mm ...
Description:
MTA-100 IDC Closed End Connectors with a 2.54mm centreline pre-loaded with IDC contacts. These MTA-100 IDC Closed End Connectors are end to end stackable and have moulded ribs on the housings to prevent reverse mating. MTA-100 IDC Closed End Connectors ...
Double row IDC ribbon cable socket connectors with ...
Description:
Double row IDC ribbon cable socket connectors with a 2.54 x 2.54mm pitch. These female IDC ribbon cable connectors have a PBT UL94V-0 housing with central polarization and gold plated IDC socket contacts.