Linear Technology LT4356MPS-1#PBF, Hot Swap Controller, 12 V 16-Pin, SOIC

  • RS-artikelnummer 145-0967
  • Tillv. art.nr LT4356MPS-1#PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): MY
Produktdetaljer

Surge Stopper Circuits, Linear Technology

Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage. These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and Live Insertion systems, High Side Switching for battery-powered systems and safety applications.

Surge Protection and Clamping Circuits

Integrated circuit solutions to facilitate transient surge and over-voltage protection in a wide range of applications.

Specifikationer
Attribute Value
Hot Swap Controller Type Positive Voltage
Typical Operating Supply Voltage 12 V
Number of Channels 1
External Sense Resistor Yes
External FET N-Channel
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Fault Management Latched Off
Dimensions 10 x 4 x 1.5mm
Height 1.5mm
Length 10mm
Minimum Operating Temperature -55 °C
Width 4mm
Maximum Operating Temperature +125 °C
100 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tube of 50)
86,881 kr
(exkl. moms)
108,601 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
50 - 200
86,881 kr
4 344,05 kr
250 - 450
84,652 kr
4 232,60 kr
500 +
82,536 kr
4 126,80 kr
Related Products
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...
A charge pump IC converts voltages using switching ...
Description:
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
Linear Technology offer a range of Hot Swap ...
Description:
Linear Technology offer a range of Hot Swap controllers providing circuit protection by limiting inrush current as well as fault isolation. They allow electronic circuit boards and cards to be inserted into live system backplanes. Hot Swap controller will sense, ...
This family of load and power switches from ...
Description:
This family of load and power switches from Analog Devices are highly integrated devices. They are designed to switch voltage rails controlled through an internal high-side switch. This range of load switches also features over-temperature and over-current protection options. Suitable ...