- RS-artikelnummer:
- 189-1702
- Tillv. art.nr:
- C199112130
- Tillverkare / varumärke:
- CEJN
- RS-artikelnummer:
- 189-1702
- Tillv. art.nr:
- C199112130
- Tillverkare / varumärke:
- CEJN
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
The CEJN Safety Reel is a durable reel that provides excellent performance thanks to its full-flow patented design that, unlike most reels, does not restrict flow. This provides maximum power to the customers tools, saving them both energy and time. This hose reel is ideal for a safe workplace. The slow retraction function, hose guiding, PUR hose, soft stop-ball to prevent tripping and anti-kink safety features are just a few examples of what makes these safety reels the best on the market. The reel can swivel 180 degrees allowing the operator to move around freely, and the slow retraction makes it safe and easy for anyone to handle. If a hose needs to be changed, this can be done easily thanks to its smart design.
High flow and low pressure drop
Slow, strong retraction
Durable construction
Soft stop-ball prevents tripping
Slow, strong retraction
Durable construction
Soft stop-ball prevents tripping
Specifikationer
Attribute | Value |
---|---|
Hose Length | 14m |
Hose Inner Diameter | 9.5mm |
Hose Outer Diameter | 13.5mm |
Hose Included | Yes |
Operating Pressure | 16bar |
Mounting | Wall Mounted |
Outlet Connection | 1/4 in BSPT Male |