- RS-artikelnummer:
- 230-9380
- Tillv. art.nr:
- 167675
- Tillverkare / varumärke:
- TRICOFLEX
1 I lager för avsändande samma dag
Inom 5 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
3 828,78 kr
(exkl. moms)
4 785,98 kr
(inkl. moms)
Enheter | Per unit |
1 + | 3 828,78 kr |
- RS-artikelnummer:
- 230-9380
- Tillv. art.nr:
- 167675
- Tillverkare / varumärke:
- TRICOFLEX
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
The TRICOFLEX SAS SPIRABEL S.N.T.-S series 25m multipurpose food quality hoses is reinforced with a white, rigid and shock-proof PVC spiral in a transparent soft PVC wall. It is used in suction and delivery of various liquids, irrigation, pumps, seed drills, transfer of food liquids, transfer of low abrasive powders. It has inner diameter 70mm of and thickness of 3.4mm
Light, very flexible and resistant
Smooth inner wall assures low flow losses
Outer wall is also smooth which helps fitting connection by using band collars and reduces abrasive damage
Transparency allows observation of transferred products
Smooth inner wall assures low flow losses
Outer wall is also smooth which helps fitting connection by using band collars and reduces abrasive damage
Transparency allows observation of transferred products
Specifikationer
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 70mm |
Outer Diameter | 76.8mm |
Material | PVC |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 4 bar |
Suitable Applications | Industrial |
Standards Met | EU Food |
Series | Spirabel SNT-S |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +60°C |
Colour | Clear |
Length | 25m |
Inner Material | PVC |
Food Grade | Yes |
Peristaltic Pump Compatible | No |
Reinforced | Yes |
Outer Material | PVC |
Flexible | Yes |
Bend Radius | 210mm |