- RS-artikelnummer:
- 230-9370
- Tillv. art.nr:
- 141633
- Tillverkare / varumärke:
- TRICOFLEX
6 I lager för avsändande samma dag
Inom 5 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
1 438,83 kr
(exkl. moms)
1 798,54 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 438,83 kr |
- RS-artikelnummer:
- 230-9370
- Tillv. art.nr:
- 141633
- Tillverkare / varumärke:
- TRICOFLEX
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
The TRICOFLEX SAS CRISTAL 50m single layer tube is made of transparent PVC and is flexible. It is suitable for carrying non fatty foodstuffs or light alcohols, non-pressurised aqueous liquids. This tube has inner diameter of 20mm and thickness of 3mm.
Food grade transparent PVC
Barbed or serrated connectors with band or butterfly clamps
Barbed or serrated connectors with band or butterfly clamps
Specifikationer
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 20mm |
Outer Diameter | 26mm |
Material | PVC |
Hose Pipe Action | Transfer |
Maximum Working Pressure | blank |
Suitable Applications | Food |
Standards Met | EU Food |
Series | Cristal |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +60°C |
Colour | Clear |
Length | 50m |
Outer Material | PVC |
Food Grade | Yes |
Inner Material | PVC |
Peristaltic Pump Compatible | No |
Reinforced | Yes |
Flexible | Yes |