- RS-artikelnummer:
- 230-9360
- Tillv. art.nr:
- 116381
- Tillverkare / varumärke:
- TRICOFLEX
I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
420,21 kr
(exkl. moms)
525,26 kr
(inkl. moms)
Enheter | Per unit |
1 + | 420,21 kr |
- RS-artikelnummer:
- 230-9360
- Tillv. art.nr:
- 116381
- Tillverkare / varumärke:
- TRICOFLEX
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
The TRICOFLEX SAS PRIMABEL 25m flexible multi-layer hose has 5-layer knitted hose with foamed Soft&Flex structure. It is suitable for watering and water supply. This hose has inner diameter of 15mm and thickness of 2.05mm.
Light and soft, it is recommended for regular use
Intermediate layer in foamed yellow PVC
Textile knitted reinforcement TNT
Intermediate layer in foamed black PVC
Black inner tube
Intermediate layer in foamed yellow PVC
Textile knitted reinforcement TNT
Intermediate layer in foamed black PVC
Black inner tube
Specifikationer
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 15mm |
Outer Diameter | 19.1mm |
Material | PVC |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 8 bar |
Suitable Applications | Irrigation |
Series | Primabel |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +60°C |
Colour | Yellow |
Length | 25m |
Peristaltic Pump Compatible | No |
Flexible | Yes |
Outer Material | PVC |
Inner Material | PVC |
Bend Radius | 160mm |
Food Grade | No |
Reinforced | Yes |