- RS-artikelnummer:
- 230-9348
- Tillv. art.nr:
- 050289
- Tillverkare / varumärke:
- TRICOFLEX
- RS-artikelnummer:
- 230-9348
- Tillv. art.nr:
- 050289
- Tillverkare / varumärke:
- TRICOFLEX
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
The TRICOFLEX SAS TRICOCLAIR AL high performance, multipurpose reinforced, food quality hose has unique formula of the materials that provides it with flexibility, long service life, higher UV resistance and greater transparency. It is suitable for contact with food products and even alcohols up to 50 % by volume can be carried. The hose has inner diameter of 19mm and thickness of 4mm.
High resistant three layer design
Class A flexible PVC
High resistant polyester fibre reinforcement
Class A flexible PVC
High resistant polyester fibre reinforcement
Specifikationer
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 19mm |
Outer Diameter | 27mm |
Material | PVC |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 20 bar |
Suitable Applications | Compressed Air |
Standards Met | EU Food |
Series | Tricoclair |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +60°C |
Colour | Clear |
Length | 25m |
Peristaltic Pump Compatible | No |
Inner Material | PVC |
Outer Material | PVC |
Flexible | Yes |
Food Grade | Yes |
Bend Radius | 157mm |
Reinforced | Yes |