RS PRO Straight Brass Hose Connector, 1/4 in BSP Male

  • RS-artikelnummer 146-3034
  • Tillverkare / varumärke RS PRO
Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
Produktdetaljer

Brass Hose Tail Adaptor

Brass male BSP Threaded hose-tail adapters

RS PRO Hose Connectors

The RS PRO 1/4in BSP male straight threaded turned brass hose-tail adapter has an inner diameter of 3/8in.

Applications

• Water plants
• Power plants
• HVAC

Specifikationer
Attribute Value
Coupling Type Straight
Connector Gender Male
Hose Inner Diameter 3/8in
Threaded Connection 1/4 in BSP Male
Body Material Brass
Thread Gender Male
Thread Size 1/4in
Thread Standard BSP
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Pris (ex. moms) 1 Box of 10
198,69 kr
(exkl. moms)
248,36 kr
(inkl. moms)
Låda(or)
Per Box
Per unit*
1 +
198,69 kr
19,869 kr
Related Products
Quality products in turned brass Fixed washer Pressure ...
Description:
Quality products in turned brass Fixed washer Pressure safe Leak proof fitting.
The RS PRO 1in BSP male straight brass ...
Description:
The RS PRO 1in BSP male straight brass hose connector has an inner diameter of 1/2in. • Water plants • Power plants • HVAC.
Nickel-plated brass threaded adaptors is the largest range ...
Description:
Nickel-plated brass threaded adaptors is the largest range of RS Pro. Countless configurations in multiple sizes: nipples, reductions, plugs, T, L, hose adaptors. High performances in pressure and temperatures (+300°C). Sharp threads BSPT, BSPP & Metric. Aluminium manifolds and silencers ...