RS PRO Hjälpkontaktblock, 2 NO/2 NC, 10 A Snap-On, 690V RSKM

Antal (1 enhet)*

259,36 kr

(exkl. moms)

324,20 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig - kom tillbaka senare
Enheter
Per enhet
1 +259,36 kr

*vägledande pris

RS-artikelnummer:
277-8383
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Produkttyp

Hjälpkontaktblock

Normaltillståndskonfiguration

2 NO/2 NC

Serie

RSKM

Kontakt ström

10A

Typ av fäste

Snap-On

Kontaktspänning

690V

Operativ ström Ie

10A

Minsta arbetsstemperatur

40°C

Relaterad isolationsspänning Ui

690V

Maximal arbetstemperatur

60°C

Standarder/godkännanden

IEC/EN 60947-5-1

COO (ursprungsland):
AT

RS PRO Auxiliary Contact Block


These RS PRO auxiliary contact blocks have been designed with versatility and high quality in mind and feature a compact design offering optimal integration with contactors. They provide additional NO and NC contacts for control circuit flexibility. Include RS PRO auxiliary contact blocks to your system and achieve greater control precision and efficiency.

Features and Benefits


High electrical and mechanical durability

NO and NC Contacts: versatile contact configurations

Screw mount

Compact Design: easily integrates with existing contactors

Simple and straightforward installation

Applications


These RS PRO auxiliary contactors are suitable for an array of industrial control applications;

Motor control

HVAC systems

Industrial automation

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Relaterade länkar