- RS-artikelnummer:
- 911-1389
- Tillverkare / varumärke:
- RS PRO
Denna produkt har utgått
- RS-artikelnummer:
- 911-1389
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- GB
Produktdetaljer
RS Insulated T Bar Hex Keys
Our range of Totally Insulated Hexagon Keys are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.
Features and Benefits:
T shaped handle offers optimal power transmission
Each tool is injection moulded
Nylon 11 insulation
IEC 60900:2004 specification
Various metric and imperial sizes available
Each tool is injection moulded
Nylon 11 insulation
IEC 60900:2004 specification
Various metric and imperial sizes available
Specifikationer
Attribute | Value |
---|---|
Imperial or Metric | Metric |
Hex Key Size | 6mm |
Shape | T |
Short or Long Arm | Long |
VDE/1000V Approved | Yes |
Material | Chrome Vanadium Steel |