- RS-artikelnummer:
- 174-1891
- Tillv. art.nr:
- 83SH.JP9A100Y
- Tillverkare / varumärke:
- Facom
Denna produkt har utgått
- RS-artikelnummer:
- 174-1891
- Tillv. art.nr:
- 83SH.JP9A100Y
- Tillverkare / varumärke:
- Facom
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- FR
Produktdetaljer
Facom 9 Piece Hex Key Set - 83SH.JP9A100Y
Our 9 piece L shaped hex key set from Facom offers users high-quality keys, designed to be used with hexagon socket screws. The set is complete with a practical clip that helps with the organisation and key identification.
Features and Benefits:
Strong, wear-resistant silicon alloy material
The precise and constant heat treatment enables the hardness of the keys. This treatment ensures that if the key were to be overloaded, it would in fact twist opposed to breaking. (no splintering either)
The easy lock, handy and stylish caddy sleeve allows users to have easy access to each key, effortless storage and key identification
Spherical head on the bottom end of the keys helps users access screws and alloys at a 20° angle
The keys are zinc plaited, improving the corrosion protection further
Each key has been precisely cut to give a clean and regular face
Make use of the ends of the keys
The caddy has a convenient hanging hole
The precise and constant heat treatment enables the hardness of the keys. This treatment ensures that if the key were to be overloaded, it would in fact twist opposed to breaking. (no splintering either)
The easy lock, handy and stylish caddy sleeve allows users to have easy access to each key, effortless storage and key identification
Spherical head on the bottom end of the keys helps users access screws and alloys at a 20° angle
The keys are zinc plaited, improving the corrosion protection further
Each key has been precisely cut to give a clean and regular face
Make use of the ends of the keys
The caddy has a convenient hanging hole
Typical Applications
Hex keys and bit sets are used by:
Plumbers
Electricians
Mechanics
Electronic Engineers
Plumbers
Electricians
Mechanics
Electronic Engineers
FAQs
What size are the hex keys?
The contents of this hex key set includes: (metric) 1.5, 2, 2.5, 3, 4, 5, 6 , 8 and 10 mm. There are 4 types of keys: 82H: Short keys, 83H: Long keys, 83SH: Spherical head long keys and 83S.L: Spherical head extra-long keys
What size are the hex keys?
The contents of this hex key set includes: (metric) 1.5, 2, 2.5, 3, 4, 5, 6 , 8 and 10 mm. There are 4 types of keys: 82H: Short keys, 83H: Long keys, 83SH: Spherical head long keys and 83S.L: Spherical head extra-long keys
Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.
Specifikationer
Attribute | Value |
---|---|
Imperial or Metric | Metric |
Number of Pieces | 9 |
Hex Key Size | 1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0mm |
Shape | L |
Short or Long Arm | Long |