- RS-artikelnummer:
- 806-3696
- Tillv. art.nr:
- MC74HCU04ADG
- Tillverkare / varumärke:
- onsemi
1485 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 55)
3,565 kr
(exkl. moms)
4,456 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
55 + | 3,565 kr | 196,075 kr |
- RS-artikelnummer:
- 806-3696
- Tillv. art.nr:
- MC74HCU04ADG
- Tillverkare / varumärke:
- onsemi
Lagstiftning och ursprungsland
Produktdetaljer
74HCU Family, ON Semiconductor
High-speed CMOS (unbuffered) logic
Supply voltage Vcc range: 2.0 to 6.0V
Sinks or Sources 4mA at Vcc = 4.5V
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V
Supply voltage Vcc range: 2.0 to 6.0V
Sinks or Sources 4mA at Vcc = 4.5V
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V
74HCU Family
Specifikationer
Attribute | Value |
---|---|
Logic Function | Inverter |
Output Type | LSTTL |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 105 ns @ 50 pF |
Maximum High Level Output Current | -5.2mA |
Maximum Low Level Output Current | 5.2mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | LS |
Dimensions | 8.75 x 4 x 1.5mm |
Maximum Operating Supply Voltage | 6 V |
Height | 1.5mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 2 V |
Width | 4mm |
Length | 8.75mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
- RS-artikelnummer:
- 806-3696
- Tillv. art.nr:
- MC74HCU04ADG
- Tillverkare / varumärke:
- onsemi