- RS-artikelnummer:
- 806-3208
- Tillv. art.nr:
- MC14069UBDR2G
- Tillverkare / varumärke:
- onsemi
- RS-artikelnummer:
- 806-3208
- Tillv. art.nr:
- MC14069UBDR2G
- Tillverkare / varumärke:
- onsemi
Lagstiftning och ursprungsland
Produktdetaljer
4000 Series Inverters & Buffers, ON Semiconductor
The MC14069UB hex inverter is constructed with MOS Pchannel and Nchannel enhancement mode devices in a single monolithic structure. These inverters find primary use where low power dissipation and or high noise immunity is desired. Each of the six inverters is a single stage to minimize propagation delays.
Supply Voltage Range = 3.0 Vdc to 18 Vdc
Capable of Driving Two Low-Power TTL Loads or One Low-Power Schottky TTL Load Over the Rated Temperature Range
Triple Diode Protection on All Inputs
Pin-for-Pin Replacement for CD4069UB
Pb-Free Packages are Available
Capable of Driving Two Low-Power TTL Loads or One Low-Power Schottky TTL Load Over the Rated Temperature Range
Triple Diode Protection on All Inputs
Pin-for-Pin Replacement for CD4069UB
Pb-Free Packages are Available
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifikationer
Attribute | Value |
---|---|
Logic Function | Inverter |
Output Type | Push-Pull |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 125 ns @ 50 pF |
Maximum High Level Output Current | -0.36mA |
Maximum Low Level Output Current | 2.4mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | 4000 |
Dimensions | 8.75 x 4 x 1.5mm |
Maximum Operating Supply Voltage | 18 V |
Height | 1.5mm |
Length | 8.75mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 3 V |
Width | 4mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |