Toshiba 74LCX04FT, , Hex, CMOS Buffer, 14-Pin TSSOP
Tillfälligt slut i lager – restorder för leverans 2021-06-04
Lagt till varukorgen
- RS-artikelnummer:
- 171-3286
- Tillv. art.nr:
- 74LCX04FT
- Tillverkare / varumärke:
- Toshiba
Enheter | Per unit | Per Reel* |
2500 + | 0,673 kr | 1 682,50 kr |
*price indicative |
Attribute | Value |
Logic Function | Inverter |
Input Type | CMOS |
Output Type | CMOS |
Number of Elements per Chip | 6 |
Maximum Propagation Delay Time @ Maximum CL | 22 ns @ 50 pF |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Logic Family | 74LCX |
Dimensions | 5 x 4.4 x 1mm |
Height | 1mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Width | 4.4mm |
Maximum Operating Supply Voltage | 3.6 V |
Length | 5mm |
Automotive Standard | AEC-Q100 |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 1.65 V |