Texas Instruments CD74HC14PW, Hex Schmitt Trigger, CMOS, LSTTL Inverter, 14-Pin TSSOP

  • RS-artikelnummer 145-6816
  • Tillv. art.nr CD74HC14PW
  • Tillverkare / varumärke Texas Instruments
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): MY
Produktdetaljer

74HC Family Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Specifikationer
Attribute Value
Logic Function Inverter
Output Type CMOS, LSTTL
Number of Elements per Chip 6
Schmitt Trigger Input Yes
Maximum Propagation Delay Time @ Maximum CL 205 ns @ 50 pF
Maximum High Level Output Current -5.2mA
Maximum Low Level Output Current 0.02 mA, 5.2 mA
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 14
Logic Family HC
Dimensions 5.1 x 4.5 x 1.05mm
Height 1.05mm
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Length 5.1mm
Maximum Operating Supply Voltage 6 V
Minimum Operating Supply Voltage 2 V
Width 4.5mm
Propagation Delay Test Condition 50pF
Denna produkt har utgått
Relaterte Produkter
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family ...
Description:
Process: CMOSMains voltage: 2 to 5.5V.
High-speed CMOS (unbuffered) logicSupply voltage Vcc range: 2.0 ...
Description:
High-speed CMOS (unbuffered) logicSupply voltage Vcc range: 2.0 to 6.0VSinks or Sources 4mA at Vcc = 4.5VESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V.
Advanced CMOS LogicOperating Voltage: 4.5 to 5.5Compatibility: Input ...
Description:
Advanced CMOS LogicOperating Voltage: 4.5 to 5.5Compatibility: Input TTL, Output CMOS.