- RS-artikelnummer:
- 842-4413
- Tillv. art.nr:
- 19628061290
- Tillverkare / varumärke:
- HARTING
17 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
445,91 kr
(exkl. moms)
557,39 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 445,91 kr |
10 - 24 | 428,19 kr |
25 + | 410,25 kr |
- RS-artikelnummer:
- 842-4413
- Tillv. art.nr:
- 19628061290
- Tillverkare / varumärke:
- HARTING
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Han EMC - Size 6B
Han EMC - Size 6B
These hoods and housings are based on the well proven Han B standard hoods and housings with identical dimensions and panel cut outs. The electrical contact between hood and housing is achieved by means of a metal adaptor frame. This frame is fixed on the bulkhead mounted housing and replaces the sealing. The housing has a large contact surface towards the panel. These hoods and housings us the Han Easy-Lock system.
Specifikationer
Attribute | Value |
---|---|
Series | Han EMC/B |
Type | Connector Housing |
Thread Size | M20 |
Mounting Type | Surface Mount |
Manufacturer Size Code | 6 B |
IP Rating | IP65 |
Series Number | 1962 |
- RS-artikelnummer:
- 842-4413
- Tillv. art.nr:
- 19628061290
- Tillverkare / varumärke:
- HARTING