- RS-artikelnummer:
- 842-4205
- Tillv. art.nr:
- 09330162772
- Tillverkare / varumärke:
- HARTING
3 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 127,91 kr
(exkl. moms)
1 409,89 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 1 127,91 kr |
10 - 24 | 1 082,73 kr |
25 + | 1 037,66 kr |
- RS-artikelnummer:
- 842-4205
- Tillv. art.nr:
- 09330162772
- Tillverkare / varumärke:
- HARTING
Lagstiftning och ursprungsland
- COO (Country of Origin):
- RO
Produktdetaljer
Han ESS double output with cage clamps
Connectors in the standard Han E series configurations but connection is made using cage clamps.
There are 2 outputs per contact allowing 2 different wires to be connected to the same point of contact on the connector (avoids adding an external terminal).
Ideal for connecting a motor, they simplify star or triangle connections.
Not for use with low profile hoods.
There are 2 outputs per contact allowing 2 different wires to be connected to the same point of contact on the connector (avoids adding an external terminal).
Ideal for connecting a motor, they simplify star or triangle connections.
Not for use with low profile hoods.
Approvals
UL, CSA, SEV, BVS,
CERCHAR etc.
CERCHAR etc.
Han® ES 16A Cage Clamp Series
These Han® ES inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.
Specifikationer
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Female |
Series | HAN ESS |
Type | Connector Insert |
Termination Method | Cage Clamp |
Voltage Rating | 500 V |
Number of Contacts | 16 |
Series Number | 933 |
Contact Plating | Silver |
Contact Material | Copper Alloy |
- RS-artikelnummer:
- 842-4205
- Tillv. art.nr:
- 09330162772
- Tillverkare / varumärke:
- HARTING