- RS-artikelnummer:
- 841-2127
- Tillv. art.nr:
- 09200320231
- Tillverkare / varumärke:
- HARTING
11 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
585,95 kr
(exkl. moms)
732,44 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 585,95 kr |
10 - 24 | 563,08 kr |
25 - 49 | 539,12 kr |
50 + | 515,60 kr |
- RS-artikelnummer:
- 841-2127
- Tillv. art.nr:
- 09200320231
- Tillverkare / varumärke:
- HARTING
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Han 32A Metal Standard Hoods/Housings
A selection of metal Han A standard hoods and housings and covers with single or double lever locking system mechanisms, in straight or angled, high or low level variants as specified.
Range 4 - (Harting Size 32A)
These hoods and housings are compatible with appropriate inserts from the Han A®, and D series. The 'compatibility' details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifikationer
Attribute | Value |
---|---|
Series | Han A |
Type | Base Panel |
Mounting Type | Surface Mount |
Manufacturer Size Code | 32A |
IP Rating | IP65 |
Series Number | 92000 |
- RS-artikelnummer:
- 841-2127
- Tillv. art.nr:
- 09200320231
- Tillverkare / varumärke:
- HARTING