- RS-artikelnummer:
- 841-1962
- Tillv. art.nr:
- 11126001403
- Tillverkare / varumärke:
- HARTING
Denna produkt har utgått
- RS-artikelnummer:
- 841-1962
- Tillv. art.nr:
- 11126001403
- Tillverkare / varumärke:
- HARTING
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Han-Yellock 30+60 Range Hoods and Housings
The Han Yellock system is a product series that retains the core functionality of other series but is significantly different from current size and shape formats. The Yellock connector series makes many new functions possible, with increased variability, simplified handling and maximized safety. The two part hoods make for easy wiring and testing. The internal locking mechanism gives a high robustness to the hoods.
Plain push button versions available
Bulkhead mount versions available
Bulkhead mount versions available
Han-Yellock Range
Specifikationer
Attribute | Value |
---|---|
Type | Connector Hood |
Series | Han-Yellock |
Thread Size | M40 |
Mounting Type | Surface Mount |
IP Rating | IP65, IP67 |
Series Number | 1112600 |
- RS-artikelnummer:
- 841-1962
- Tillv. art.nr:
- 11126001403
- Tillverkare / varumärke:
- HARTING