Han-Eco Series size 6 B Bulkhead Housing

  • RS-artikelnummer 780-5127
  • Tillv. art.nr 19411060272
  • Tillverkare / varumärke HARTING
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): DE
Produktdetaljer

Han Eco Hoods and Housings

Han-Eco® is a new series of hoods and housings made of thermoplastic material.
The Han-Eco® series is available in the following sizes: 6 B, 10 B, 16 B and 24 B, the cable exits are available with metric threading or a cable gland implemented.
Fast, simple assembly Click-and-mate design eliminates the need for tools during assembly of the Han-Eco® hoods and housings.
The Han-Eco® hoods and housings are also compatible with the range of modules from the Han-Modular® series.

Weight reduction combined with mechanical strength
Fast assembly process without tools
Highly resistant to environmental stress, suitable for use in outdoor applications
Han-Eco Reduction sealing inserts available
Locking lever available
IP65

Note

Optional PE contact modules available (stock nos. 742-2690 & 742-2700)

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Specifikationer
Attribute Value
Type Bulkhead Housing
Series Han-Eco
Manufacturer Size Code 6 B
IP Rating IP65
Thread Size M32
1 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
207,42 kr
(exkl. moms)
259,28 kr
(inkl. moms)
Enheter
Per unit
1 +
207,42 kr
Related Products
These hoods and housings are compatible with appropriate ...
Description:
These hoods and housings are compatible with appropriate inserts from the Han® DD, E, ES, EE, EAV, and Modular series. Metal or Polycarbonate bodiedSingle lever functionality for housing and hoodsHoods available in high or low types, and options of top ...
From Harting, this Han series of bulkhead-mounted housings ...
Description:
From Harting, this Han series of bulkhead-mounted housings have self-closing caps for environmental protection when not mated. The powder coated aluminium diecast housings are extremely robust, offering IP65 protection when locked, and IP44 when unlocked. This makes them ideal for ...
Surface mounted housing, With integrated cable gland, Size: ...
Description:
Surface mounted housing, With integrated cable gland, Size: 10 B, Single locking lever, Polyamide, Fibre-glass reinforced, Side entry, 1x M20, Material (hood/housing): Polyamide, Fibre-glass reinforced, RAL 9005 (jet black), Material (seal): NBR. Suitable for standard inserts and modules from the ...
Hoods, With integrated cable gland, Size: 10 B, ...
Description:
Hoods, With integrated cable gland, Size: 10 B, Double locking lever, Side entry, 1x M25, Material (hood/housing): Polyamide, Fibre-glass reinforced, RAL 9005 (jet black). Suitable for standard inserts and modules from the Han-Modular® portfolioWith integrated cable glandSuitable for applications according ...