- RS-artikelnummer:
- 512-5306
- Tillv. art.nr:
- 09120083001
- Tillverkare / varumärke:
- HARTING
23 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
189,26 kr
(exkl. moms)
236,58 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 189,26 kr |
5 + | 183,46 kr |
- RS-artikelnummer:
- 512-5306
- Tillv. art.nr:
- 09120083001
- Tillverkare / varumärke:
- HARTING
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Han Q 8/0 Han compact, 8 contacts + earth
Han Q male and female inserts for receiving crimping contacts: 8 poles + PE
Crimp contacts ordered separately.
Crimp contacts ordered separately.
Han® Q Series
These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.
Specifikationer
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Series | Han Q |
Type | Connector Insert |
Number of Rows | 3 |
Voltage Rating | 500 V |
Mounting Type | Cable Mount |
Number of Contacts | 9 |
Body Orientation | Straight |
- RS-artikelnummer:
- 512-5306
- Tillv. art.nr:
- 09120083001
- Tillverkare / varumärke:
- HARTING