- RS-artikelnummer:
- 418-0655
- Tillv. art.nr:
- 10193000+19034000+71200200
- Tillverkare / varumärke:
- Epic Contact
Tillfälligt slut i lager – restorder för leverans 2024-07-09
Lagt till varukorgen
Pris (ex. moms) Varje
648,96 kr
(exkl. moms)
811,20 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 648,96 kr |
10 - 24 | 623,00 kr |
25 - 49 | 597,04 kr |
50 + | 571,08 kr |
- RS-artikelnummer:
- 418-0655
- Tillv. art.nr:
- 10193000+19034000+71200200
- Tillverkare / varumärke:
- Epic Contact
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
LAPP Heavy-Duty Power Connector, PC Housing Material, M20 Thread Size - EPIC Series - 10193000+19034000+71200200
Need a reliable solution for transmitting high voltages in your electrical system? This heavy-duty power connector from LAPP is just the tool for the job. It's a 10-contact piece that accommodates multiple conductors for robust power and data transfer. As the contacts are made from highly conductive copper alloy, you'll get stable current transmissions. The robust silver plating on the contacts delivers resistance to corrosion to stand up to use in harsh environments.
Features & Benefits
PC housing is flame-retardant to stop fire from spreading
Current rating of 16A for use with heavy-duty equipment
Current rating of 16A for use with heavy-duty equipment
Applications
Industrial automation
Construction equipment
Robotics
Transportation and rail systems
Construction equipment
Robotics
Transportation and rail systems
How durable is this connector?
This connector has a mechanical lifespan of 500 operations, so you can use it multiple times with minimal risk of damaging it.
Approvals
UL listed; CSA certified; SEV
H-BE Plugs And Sockets
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 10 |
Current Rating | 16A |
Gender | Female |
Series | H-BE |
Type | Surface Kit |
Voltage Rating | 440 V |
Thread Size | M20 |
Pole Format | 10P+E |
Number of Rows | 2 |
IP Rating | IP65 |
Body Orientation | Straight |
Termination Method | Screw |
Contact Material | Copper Alloy |
Contact Plating | Hard Silver |
- RS-artikelnummer:
- 418-0655
- Tillv. art.nr:
- 10193000+19034000+71200200
- Tillverkare / varumärke:
- Epic Contact