- RS-artikelnummer:
- 363-7970
- Tillv. art.nr:
- 09200320520
- Tillverkare / varumärke:
- HARTING
2 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
327,00 kr
(exkl. moms)
408,75 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 327,00 kr |
10 - 24 | 313,87 kr |
25 + | 300,85 kr |
- RS-artikelnummer:
- 363-7970
- Tillv. art.nr:
- 09200320520
- Tillverkare / varumärke:
- HARTING
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Hoods and Housings
Metal bodied
Accepts two Harting Size 16A inserts
Two locking lever functionality on housing and hoods
Accepts two Harting Size 16A inserts
Two locking lever functionality on housing and hoods
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 4 - (Harting Size 32A)
These hoods and housings are compatible with appropriate inserts from the Han A®, and D series. The 'compatibility' details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifikationer
Attribute | Value |
---|---|
Type | Connector Hood |
Series | Han A |
Thread Size | PG21 |
Manufacturer Size Code | 32A |
Body Orientation | Side Entry |
IP Rating | IP65 |
- RS-artikelnummer:
- 363-7970
- Tillv. art.nr:
- 09200320520
- Tillverkare / varumärke:
- HARTING