- RS-artikelnummer:
- 192-0148
- Tillv. art.nr:
- T2040163201-000
- Tillverkare / varumärke:
- TE Connectivity
17 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
137,41 kr
(exkl. moms)
171,76 kr
(inkl. moms)
Enheter | Per unit |
1 + | 137,41 kr |
- RS-artikelnummer:
- 192-0148
- Tillv. art.nr:
- T2040163201-000
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
TEs HDC product series is designed for data, signal and power connections in harsh environments. The modular connector design provides a high degree of flexibility so solutions can be customized for different applications such as machinery, robotics, railway, wind energy and conventional energy generation and distribution.
Specifikationer
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Female |
Series | HDC HE |
Type | Connector Insert |
Termination Method | Spring |
Pole Format | 16P+E |
Voltage Rating | 500 V |
Mounting Type | Panel Mount |
Number of Contacts | 16 |
Contact Plating | Silver Plated |
- RS-artikelnummer:
- 192-0148
- Tillv. art.nr:
- T2040163201-000
- Tillverkare / varumärke:
- TE Connectivity