- RS-artikelnummer:
- 191-9948
- Tillv. art.nr:
- T2020642201-000
- Tillverkare / varumärke:
- TE Connectivity
- RS-artikelnummer:
- 191-9948
- Tillv. art.nr:
- T2020642201-000
- Tillverkare / varumärke:
- TE Connectivity
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
TEs HDC product series is designed for data, signal and power connections in harsh environments. The modular connector design provides a high degree of flexibility so solutions can be customized for different applications such as machinery, robotics, railway, wind energy and conventional energy generation and distribution.
Specifikationer
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Female |
Series | HDC HD |
Type | Connector Insert |
Termination Method | Crimp |
Pole Format | 64P+E |
Voltage Rating | 250 V |
Mounting Type | Panel Mount |
Number of Contacts | 64 |