- RS-artikelnummer:
- 175-1915
- Tillv. art.nr:
- 19200031643
- Tillverkare / varumärke:
- HARTING
Tillfälligt slut i lager – restorder för leverans 2024-05-01
Lagt till varukorgen
Pris (ex. moms) Varje
131,39 kr
(exkl. moms)
164,24 kr
(inkl. moms)
Enheter | Per unit |
1 + | 131,39 kr |
- RS-artikelnummer:
- 175-1915
- Tillv. art.nr:
- 19200031643
- Tillverkare / varumärke:
- HARTING
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
HARTING Hood
The HARTING Han A series cable mount metal hood has a thread size of M20x1. This hood uses a screw termination and has an angled entry body orientation.
Features and Benefits
Active bus terminator in male and female version
Connection of the device side can be realised by a printed circuit board as a modular version
Connection of the shield by means of a shielding plate and fixing clamps
For termination of a shielded twisted pair
Insert for bulkhead mounted housing or the coupling housing are always equipped with a screening spring
Integrated, galvanically separated DC/DC converter 24V/5V
Limiting temperature ranges between -40°C and 125°C
Power supply to the termination network via electrical contacts of Han-Brid
Connection of the device side can be realised by a printed circuit board as a modular version
Connection of the shield by means of a shielding plate and fixing clamps
For termination of a shielded twisted pair
Insert for bulkhead mounted housing or the coupling housing are always equipped with a screening spring
Integrated, galvanically separated DC/DC converter 24V/5V
Limiting temperature ranges between -40°C and 125°C
Power supply to the termination network via electrical contacts of Han-Brid
Certifications
IP44 rated
IP65 rated
IP67 rated
IP65 rated
IP67 rated
Specifikationer
Attribute | Value |
---|---|
Series | Han A |
Type | Housing |
Thread Size | M20 |
Size | 3A |
Manufacturer Size Code | 3A |
- RS-artikelnummer:
- 175-1915
- Tillv. art.nr:
- 19200031643
- Tillverkare / varumärke:
- HARTING