179838-1 - TE Connectivity Male Heavy Duty Power Connector - Power Double Lock, 3.96mm Pitch, 2 Way

  • RS-artikelnummer 165-0845
  • Tillv. art.nr 179838-1
  • Tillverkare / varumärke TE Connectivity
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): KR
Produktdetaljer

Double Lock Headers

TE Connectivity Power Double-Lock Range

TE Connectivity Power Double Lock Connectors are connectors with a compact design for use in power circuit application and are ideally suited for wiring in refrigerators, air conditioners, washing machines, gas equipment, copying machines and automatic vending machines. These connectors can be used singly by inserting wire-terminated crimp snap-in contacts into the housing. However, to achieve of positive mounting, they can be equipped with a double lock plate that helps prevent/resist halfway mating of contacts.

Specifikationer
Attribute Value
Number of Contacts 2
Series Power Double Lock
Mounting Type Through Hole
Gender Male
Body Orientation Straight
3920 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tray of 490)
2,668 kr
(exkl. moms)
3,335 kr
(inkl. moms)
Enheter
Per unit
Per Tray*
490 +
2,668 kr
1 307,32 kr
Related Products
Hoods and housings as well as locking elements ...
Description:
Hoods and housings as well as locking elements out of stainless steelResistant against aggressive detergentsFields of applicationFood and beverage industry Water and sewage industry Pharmaceutical industry Chemical industry Offshore and shipbuildingSuitable for all standard inserts that fit into size Han® ...
From Harting, the Han-Modular system provides a versatile ...
Description:
From Harting, the Han-Modular system provides a versatile heavy-duty connector solution. This Han EE series modular plug features innovative Han-Quick Lock termination, for rapid field assembly without the use of specialist tools. No crimping or screws are required. For a ...
Quick Lock blue slide Yellock male insert module, ...
Description:
Quick Lock blue slide Yellock male insert module, snap in assembly from mating side and from termination side used in conjunction with a mounting/adapter frame, finger safe and featuring a tool-less assembly. Compatible with Han-Yellock module with crimp termination.
Han DD 12 way male and female quick ...
Description:
Han DD 12 way male and female quick lock modules featuring innovative Han-Quick Lock termination technology which allows field assembly without the need for special tooling. The Han DD series is fully mating compatible with the standard Han DD module ...