- RS-artikelnummer:
- 122-6777
- Tillv. art.nr:
- 20871453002200
- Tillverkare / varumärke:
- HARTING
Denna produkt har utgått
- RS-artikelnummer:
- 122-6777
- Tillv. art.nr:
- 20871453002200
- Tillverkare / varumärke:
- HARTING
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
Han Q 8/0 Power Cable Assembly
From Harting, this heavy-duty power cable assembly has a Han Q 8/0 connector insert and a robust connector hood at each end. With a double locking lever for an extra secure connection, this cable assembly is a ready-to-use solution for heavy-duty industrial connection requirements.
Features and Benefits
8/0 Contact Inserts
Double Locking Lever on Hood
AWG 14 wire Gauge
Maximum Current: 12 A
Rated AC Voltage: 600 V
Rated DC Voltage: 300 V
TC-ER Cable
Double Locking Lever on Hood
AWG 14 wire Gauge
Maximum Current: 12 A
Rated AC Voltage: 600 V
Rated DC Voltage: 300 V
TC-ER Cable
Applications
Harting Han connector cable assemblies are ideal for use in heavy industry such as automotive and plant engineering.
Available in this Range
122-6774 Han Q 8/0 cable assembly has side entry connectors and a 1m cable
122-6775 Han Q 8/0 cable assembly has side entry connectors and a 2m cable
122-6776 Han Q 8/0 cable assembly has top entry connectors and a 1m cable
122-6777 Han Q 8/0 cable assembly has top entry connectors and a 2m cable
122-6775 Han Q 8/0 cable assembly has side entry connectors and a 2m cable
122-6776 Han Q 8/0 cable assembly has top entry connectors and a 1m cable
122-6777 Han Q 8/0 cable assembly has top entry connectors and a 2m cable
Harting Han-Power®
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 8 |
Current Rating | 12A |
Gender | Male to Female |
Series | Han Q |
Type | Cable Assembly |
Voltage Rating | 300 V dc, 600 V ac |
Body Orientation | Right Angle |