- RS-artikelnummer:
- 812-5891
- Tillv. art.nr:
- 09352310331
- Tillverkare / varumärke:
- HARTING
Tillfälligt slut i lager – restorder för leverans 2024-05-13
Lagt till varukorgen
Pris (ex. moms) Varje
212,02 kr
(exkl. moms)
265,02 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 212,02 kr |
10 - 24 | 203,59 kr |
25 + | 195,28 kr |
- RS-artikelnummer:
- 812-5891
- Tillv. art.nr:
- 09352310331
- Tillverkare / varumärke:
- HARTING
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Harting PushPull Power 4/0 Connectors and Housings, 4 Pole plus Earth
Harting PushPull Power 4/0 connectors and housings with clamping range of 9-13mm, featuring Han-Quick Lock termination technology which can be field assembled without the need for special tools and also standard crimp terminal connectors versions, 5 poles with a rating of 230/400V, 16A. Connector contacts must be ordered separately for standard crimp terminal types.
IP rated to IP67 once mated
4 pole plus earth contact layout
Operating temperature range -40 to +80 °C
Over 500 mating cycles
4 pole plus earth contact layout
Operating temperature range -40 to +80 °C
Over 500 mating cycles
Note
Quick lock variants are: 812-5911 , 812-5895 . Standard versions 812-5902 , 812-5891
Approvals
IEC 61 076-3-117 , IEC 61 076-3-118
Harting PushPull Power Connectors
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 5 |
Current Rating | 16A |
Gender | Female |
Series | Han Push Pull |
Type | Connector Set |
Voltage Rating | 690 V |
Range | Han |
- RS-artikelnummer:
- 812-5891
- Tillv. art.nr:
- 09352310331
- Tillverkare / varumärke:
- HARTING