- RS-artikelnummer:
- 398-4579
- Tillv. art.nr:
- 10567100+12954400
- Tillverkare / varumärke:
- Epic Contact
3 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
360,80 kr
(exkl. moms)
451,00 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 360,80 kr |
10 - 24 | 346,37 kr |
25 - 49 | 332,30 kr |
50 + | 317,50 kr |
- RS-artikelnummer:
- 398-4579
- Tillv. art.nr:
- 10567100+12954400
- Tillverkare / varumärke:
- Epic Contact
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
H-D Plug and Socket Inserts Crimp Termination. Formed Contacts and Tooling
Stamped and formed contacts
Tooling available
Tooling available
Note
Crimping tool 377-1121 is supplied in a tool case, without crimping dies and without locator
Standards
VDE 0110//72, 0110b, 79, VDE 0627//86
Warning
Connectors should not be coupled and decoupled under electrical load. Connectors of the same or different series being mounted side by side may be protected against incorrect mating by the use of coding options.
Approvals
SEV, UL, CSA
H-D & H-DD
Assembled connectors are type tested to 10A 250V a.c. and include the following features:
High density contact loading gives more power and control connections in smaller shell sizes
Machined contacts available to provide reliable interconnection and serviceability. Order contacts separately
HD contacts are terminated simply and effectively using a quality 8 point indent crimp tool
Coupled connectors have protection rating of IP65
Plug and socket inserts are interchangeable and a separate earth connection is made through all inserts. The earth is connected to metal body shells
Machined contacts available to provide reliable interconnection and serviceability. Order contacts separately
HD contacts are terminated simply and effectively using a quality 8 point indent crimp tool
Coupled connectors have protection rating of IP65
Plug and socket inserts are interchangeable and a separate earth connection is made through all inserts. The earth is connected to metal body shells
Specifikationer
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Female to Male |
Type | Connector Set |
Pole Format | 25P+E |
Voltage Rating | 250 V |
Number of Contacts | 25 |
Thread Size | PG16 |