- RS-artikelnummer:
- 125-1555
- Tillv. art.nr:
- 09140122634
- Tillverkare / varumärke:
- HARTING
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 125-1555
- Tillv. art.nr:
- 09140122634
- Tillverkare / varumärke:
- HARTING
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Han DD Quick-Lock Module
From Harting, this Han DD Module has Han-Quick Lok for quick and easy termination of the connector.
Features and Benefits
PE Contact
Black Slide
Rated Current of 10 A
Rated Voltage of 250 V
Contact Resistance of < 3mΩ
Insulation Resistance of over 10¹º Ω
Life span of over 500 mating cycles
Gold plated contacts
Black Slide
Rated Current of 10 A
Rated Voltage of 250 V
Contact Resistance of < 3mΩ
Insulation Resistance of over 10¹º Ω
Life span of over 500 mating cycles
Gold plated contacts
Han DD® 10A Crimp Series
These Han DD® inserts are rated at 10A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.
Specifikationer
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Male |
Series | Han-Modular |
Type | Connector Module |
Number of Rows | 2 |
Voltage Rating | 250 V |
Range | Han DD |
Number of Contacts | 12 |
- RS-artikelnummer:
- 125-1555
- Tillv. art.nr:
- 09140122634
- Tillverkare / varumärke:
- HARTING