- RS-artikelnummer:
- 800-6744
- Tillv. art.nr:
- 11200030800
- Tillverkare / varumärke:
- HARTING
Tillfälligt slut i lager – restorder för leverans 2024-06-10
Lagt till varukorgen
Pris (ex. moms) Varje
218,25 kr
(exkl. moms)
272,81 kr
(inkl. moms)
Enheter | Per unit |
1 + | 218,25 kr |
- RS-artikelnummer:
- 800-6744
- Tillv. art.nr:
- 11200030800
- Tillverkare / varumärke:
- HARTING
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Han-Yellock 10 Housings
The Han-Yellock 10 system is a product series that retains the core functionality of other series but is significantly different from current size and shape formats. The Han-Yellock 10 connector series makes many new functions possible, with increased variability, simplified handling and maximized safety. Han-Yellock 10 housings offered in angled or straight versions, that are compatible with Han 3A connector components, suitable for many industrial applications.
Compatible with all inserts size Han 3A
Easy handling
Resistance to vibrations and shock
IP67 rated once assembled
Easy handling
Resistance to vibrations and shock
IP67 rated once assembled
Han-Yellock Range
Specifikationer
Attribute | Value |
---|---|
Series | Han-Yellock |
Type | Housing |
Range | Han Yellock 10 |
For Use With | Han-Yellock Connectors |
- RS-artikelnummer:
- 800-6744
- Tillv. art.nr:
- 11200030800
- Tillverkare / varumärke:
- HARTING