- RS-artikelnummer:
- 204-2302
- Tillv. art.nr:
- 70.350.0635.0
- Tillverkare / varumärke:
- Wieland
- RS-artikelnummer:
- 204-2302
- Tillv. art.nr:
- 70.350.0635.0
- Tillverkare / varumärke:
- Wieland
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
The Wieland BASIC size 6 hood with cable gland M20 has lateral cable entry with single locking lever. It is available in grey colour and housing is made up of aluminium.
Operating temperature range is from -40 °C to 120 °C
IP54 protection class
It is UV resistant
It is VDE approved
IP54 protection class
It is UV resistant
It is VDE approved
Specifikationer
Attribute | Value |
---|---|
Type | Hood |
Series | Hood BAS GOT GG |
Number of Contacts | 6 |
Thread Size | M20 |
Body Orientation | Side Entry |
Pole Format | 6P+E |
Current Rating | 16A |
Range | Revos BASIC |
Cable Entry Angle | Side |
Voltage Rating | 500 V |
Number of Rows | 2 |
For Use With | 70.300.0640.0 or 70.310.0640.0 |
Gender | Male |