- RS-artikelnummer:
- 183-7041
- Tillv. art.nr:
- 19431100527
- Tillverkare / varumärke:
- HARTING
4 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
375,24 kr
(exkl. moms)
469,05 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 375,24 kr |
5 - 9 | 355,11 kr |
10 - 24 | 336,84 kr |
25 - 49 | 320,43 kr |
50 + | 305,34 kr |
- RS-artikelnummer:
- 183-7041
- Tillv. art.nr:
- 19431100527
- Tillverkare / varumärke:
- HARTING
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Han-Eco B Housings and Hoods
HARTING Housing/Hood
The HARTING Han-Eco B series housing is made of reinforced fibreglass polyamide. It has a size of 10B and comes with a DL-M32 double locking lever. Moreover, it is suitable for standard inserts and modules from the Han-Modular portfolio with an integrated cable gland. It can be used for applications that follow protection class II and has a side entry body orientation.
Features and Benefits
Limiting temperature ranges between -40°C and 125°C
Minimal weight with excellent mechanical robustness
Minimal weight with excellent mechanical robustness
Certifications
EN 45545-2 R22 HL1, HL2, HL3
EN 45545-2 R23 HL1, HL2, HL3
EN 45545-2 R24: HL1, HL2, HL3
IEC 61984
IP66 rated
EN 45545-2 R23 HL1, HL2, HL3
EN 45545-2 R24: HL1, HL2, HL3
IEC 61984
IP66 rated
Harting Han-Power®
Specifikationer
Attribute | Value |
---|---|
Series | Han-Eco B |
Type | Hood |
Thread Size | M32 |
Size | 10B |
Manufacturer Size Code | 10B |
Body Orientation | Side Entry |
IP Rating | IP66 |
- RS-artikelnummer:
- 183-7041
- Tillv. art.nr:
- 19431100527
- Tillverkare / varumärke:
- HARTING